
ECS-2532HS-200-3-G | |
|---|---|
DigiKey Part Number | XC1476TR-ND - Tape & Reel (TR) XC1476CT-ND - Cut Tape (CT) XC1476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2532HS-200-3-G |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2532HS-200-3-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.83000 | $61.83 |
| 10 | $53.75200 | $537.52 |
| 25 | $50.83840 | $1,270.96 |
| 50 | $48.73700 | $2,436.85 |
| 100 | $46.72440 | $4,672.44 |
| 250 | $46.59024 | $11,647.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $42.37344 | $21,186.72 |
| 1,000 | $40.62983 | $40,629.83 |
| 1,500 | $39.64440 | $59,466.60 |

