
ECS-2520SMV-200-FP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520SMV-200-FP-TR-ND - Tape & Reel (TR) 50-ECS-2520SMV-200-FP-TRCT-ND - Cut Tape (CT) 50-ECS-2520SMV-200-FP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMV-200-FP-TR |
Description | XTAL OSC XO 20MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520SMV-200-FP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $13.00600 | $130.06 |
| 25 | $12.29920 | $307.48 |
| 50 | $11.79120 | $589.56 |
| 100 | $11.30290 | $1,130.29 |
| 250 | $10.68928 | $2,672.32 |
| 500 | $10.24744 | $5,123.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.82412 | $9,824.12 |
| 2,000 | $9.41855 | $18,837.10 |
| 3,000 | $9.18925 | $27,567.75 |
| 5,000 | $8.90850 | $44,542.50 |
| 7,000 | $8.72839 | $61,098.73 |

