ECS-2520MVQ-250-CN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVQ-480-BP-TR

DigiKey Part Number
50-ECS-2520MVQ-480-BP-TR-ND - Tape & Reel (TR)
50-ECS-2520MVQ-480-BP-CT-ND - Cut Tape (CT)
50-ECS-2520MVQ-480-BP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVQ-480-BP-TR
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MVQ-480-BP-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
48 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.11000$11.11
10$9.45000$94.50
25$8.16280$204.07
50$7.91580$395.79
100$7.03180$703.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.62297$6,622.97
2,000$6.24649$12,492.98
3,000$6.09692$18,290.76
5,000$5.94508$29,725.40
Manufacturers Standard Package