
ECS-2520MVQ-240-BS-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520MVQ-240-BS-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-240-BS-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVQ-240-BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-240-BS-TR |
Description | XTAL OSC XO 24.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $6.68400 | $66.84 |
25 | $6.32200 | $158.05 |
50 | $6.05880 | $302.94 |
100 | $5.80850 | $580.85 |
250 | $5.49304 | $1,373.26 |
500 | $5.26584 | $2,632.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.04811 | $5,048.11 |
2,000 | $4.83943 | $9,678.86 |
3,000 | $4.72149 | $14,164.47 |
5,000 | $4.57699 | $22,884.95 |
7,000 | $4.48426 | $31,389.82 |
10,000 | $4.38811 | $43,881.10 |
12,000 | $4.33975 | $52,077.00 |