
ECS-2520MVQ-160-CN-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520MVQ-160-CN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-160-CN-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-160-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-160-CN-TR |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-160-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $8.53700 | $85.37 |
25 | $7.35960 | $183.99 |
50 | $7.10260 | $355.13 |
100 | $6.77250 | $677.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.98129 | $5,981.29 |
2,000 | $5.73421 | $11,468.42 |
3,000 | $5.59452 | $16,783.56 |
5,000 | $5.53283 | $27,664.15 |