
ECS-2520MVLC-480-CN-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520MVLC-480-CN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-480-CN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-480-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-480-CN-TR |
Description | XTAL OSC XO 48MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $9.15500 | $91.55 |
50 | $8.30140 | $415.07 |
100 | $7.95730 | $795.73 |
500 | $7.21386 | $3,606.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.37560 | $6,375.60 |
2,000 | $6.12011 | $12,240.22 |
3,000 | $6.02206 | $18,066.18 |
10,000 | $6.01208 | $60,120.80 |