
ECS-2520MVLC-036-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-036-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-036-BN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-036-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-036-BN-TR |
Description | XTAL OSC XO 3.6864MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.96600 | $89.66 |
| 25 | $8.57640 | $214.41 |
| 50 | $8.23520 | $411.76 |
| 100 | $7.94640 | $794.64 |
| 250 | $7.44448 | $1,861.12 |
| 500 | $7.35896 | $3,679.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.09096 | $7,090.96 |
| 2,000 | $6.65489 | $13,309.78 |
| 3,000 | $6.50336 | $19,510.08 |
| 5,000 | $6.35413 | $31,770.65 |
| 7,000 | $6.01665 | $42,116.55 |
| 10,000 | $5.88770 | $58,877.00 |
| 12,000 | $5.82289 | $69,874.68 |


