2.048 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVLC-020.48-BN-TR

DigiKey Part Number
50-ECS-2520MVLC-020.48-BN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVLC-020.48-BN-CT-ND - Cut Tape (CT)
50-ECS-2520MVLC-020.48-BN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVLC-020.48-BN-TR
Description
XTAL OSC XO 2.048MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.048 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MVLC-020.48-BN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,758
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.51000$11.51
10$10.03000$100.30
25$9.48760$237.19
50$9.09620$454.81
100$8.71890$871.89
250$8.24552$2,061.38
500$7.90464$3,952.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.57784$7,577.84
2,000$7.26481$14,529.62
3,000$7.08784$21,263.52
5,000$6.87112$34,355.60
7,000$6.73212$47,124.84
10,000$6.58787$65,878.70
Manufacturers Standard Package