
ECS-250-8-37B2-RWY-TR | |
---|---|
DigiKey Part Number | 50-ECS-250-8-37B2-RWY-TR-ND - Tape & Reel (TR) 50-ECS-250-8-37B2-RWY-TRCT-ND - Cut Tape (CT) 50-ECS-250-8-37B2-RWY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-37B2-RWY-TR |
Description | CRYSTAL 25 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-37B2-RWY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.63600 | $26.36 |
25 | $2.49600 | $62.40 |
50 | $2.39260 | $119.63 |
100 | $2.29420 | $229.42 |
250 | $2.16936 | $542.34 |
500 | $2.07952 | $1,039.76 |
1,000 | $1.99347 | $1,993.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.85916 | $5,577.48 |
6,000 | $1.78228 | $10,693.68 |
9,000 | $1.73879 | $15,649.11 |
15,000 | $1.68555 | $25,283.25 |
21,000 | $1.65137 | $34,678.77 |
30,000 | $1.64525 | $49,357.50 |
36,000 | $1.59809 | $57,531.24 |