
ECS-260-8-33-JGN-TR | |
---|---|
DigiKey Part Number | XC2651TR-ND - Tape & Reel (TR) XC2651CT-ND - Cut Tape (CT) XC2651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-33-JGN-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-33-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.54000 | $35.40 |
25 | $3.35200 | $83.80 |
50 | $3.21380 | $160.69 |
100 | $3.08040 | $308.04 |
250 | $2.91280 | $728.20 |
500 | $2.79230 | $1,396.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.67672 | $2,676.72 |
2,000 | $2.48919 | $4,978.38 |
3,000 | $2.35449 | $7,063.47 |
5,000 | $2.21922 | $11,096.10 |
7,000 | $2.18696 | $15,308.72 |
10,000 | $2.15494 | $21,549.40 |
12,000 | $2.15180 | $25,821.60 |