
ECS-250-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1781TR-ND - Tape & Reel (TR) XC1781CT-ND - Cut Tape (CT) XC1781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-3X-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-3X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.34300 | $23.43 |
| 25 | $2.21640 | $55.41 |
| 50 | $2.12280 | $106.14 |
| 100 | $2.03560 | $203.56 |
| 250 | $1.92516 | $481.29 |
| 500 | $1.84540 | $922.70 |
| 1,000 | $1.76902 | $1,769.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.65444 | $4,963.32 |
| 6,000 | $1.58601 | $9,516.06 |
| 9,000 | $1.54730 | $13,925.70 |
| 15,000 | $1.49991 | $22,498.65 |
| 21,000 | $1.46950 | $30,859.50 |
| 30,000 | $1.43794 | $43,138.20 |



