Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECS-250-20-33-JTN-TR | |
|---|---|
DigiKey Part Number | XC2966TR-ND - Tape & Reel (TR) XC2966CT-ND - Cut Tape (CT) XC2966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-33-JTN-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-33-JTN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-33-JTN-TR | ECS Inc. | 0 | XC2965CT-ND | $4.11000 | Similar |
| ECS-250-20-33-JTN-TR3 | ECS Inc. | 6,596 | 50-ECS-250-20-33-JTN-TR3CT-ND | $3.21000 | Parametric Equivalent |
| 402F25022IDR | CTS-Frequency Controls | 0 | 402F25022IDR-ND | $2.79021 | Similar |
| 402F25022IDT | CTS-Frequency Controls | 0 | 402F25022IDT-ND | $0.00000 | Similar |
| 7M-25.000MDIJ-T | TXC CORPORATION | 0 | 7M-25.000MDIJ-T-ND | $3.91365 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.20600 | $32.06 |
| 25 | $3.03200 | $75.80 |
| 50 | $2.90540 | $145.27 |
| 100 | $2.78540 | $278.54 |
| 250 | $2.63384 | $658.46 |
| 500 | $2.52482 | $1,262.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.42033 | $2,420.33 |
| 2,000 | $2.32019 | $4,640.38 |
| 3,000 | $2.26357 | $6,790.71 |
| 5,000 | $2.19420 | $10,971.00 |
| 7,000 | $2.14969 | $15,047.83 |
| 10,000 | $2.10351 | $21,035.10 |












