
ECS-250-20-28AX-F-TR | |
|---|---|
DigiKey Part Number | XC1327TR-ND - Tape & Reel (TR) XC1327CT-ND - Cut Tape (CT) XC1327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-28AX-F-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-28AX-F-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.81900 | $78.19 |
| 25 | $7.39280 | $184.82 |
| 50 | $7.08700 | $354.35 |
| 100 | $6.79340 | $679.34 |
| 250 | $6.42428 | $1,606.07 |
| 500 | $6.15840 | $3,079.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.90378 | $5,903.78 |
| 2,000 | $5.55798 | $11,115.96 |
| 3,000 | $5.52079 | $16,562.37 |
| 5,000 | $5.35295 | $26,764.75 |
| 7,000 | $5.24460 | $36,712.20 |
| 10,000 | $5.13215 | $51,321.50 |

