
ECS-250-18-5PX-AEL-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-5PX-AEL-TR-ND - Tape & Reel (TR) 50-ECS-250-18-5PX-AEL-TRCT-ND - Cut Tape (CT) 50-ECS-250-18-5PX-AEL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-5PX-AEL-TR |
Description | CRYSTAL 25.000 MHZ 18 PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-5PX-AEL-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±25ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-5PX-JEM-TR | ECS Inc. | 900 | XC2083CT-ND | $3.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.34600 | $33.46 |
| 50 | $3.03200 | $151.60 |
| 100 | $2.90710 | $290.71 |
| 500 | $2.63532 | $1,317.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.52622 | $2,526.22 |

