ECS-80-18-5PX-JEM-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 4,379
Unit Price: $5.09000
Datasheet

Similar


Abracon LLC
In Stock: 20,178
Unit Price: $2.05000
Datasheet

Similar


IQD Frequency Products
In Stock: 378
Unit Price: $3.04000
Datasheet
CSM-7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-18-5PX-JEM-TR

DigiKey Part Number
XC2077TR-ND - Tape & Reel (TR)
XC2077CT-ND - Cut Tape (CT)
XC2077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-18-5PX-JEM-TR
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-18-5PX-JEM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.98900$29.89
25$2.82800$70.70
50$2.62260$131.13
100$2.51090$251.09
250$2.45640$614.10
500$2.35492$1,177.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.92573$1,925.73
2,000$1.83179$3,663.58
3,000$1.72081$5,162.43
5,000$1.60942$8,047.10
7,000$1.56169$10,931.83
10,000$1.53956$15,395.60
Manufacturers Standard Package