
ECS-250-18-5G3X-JGN-TR | |
|---|---|
DigiKey Part Number | XC2772TR-ND - Tape & Reel (TR) XC2772CT-ND - Cut Tape (CT) XC2772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-5G3X-JGN-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-5G3X-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.22300 | $32.23 |
| 25 | $3.04840 | $76.21 |
| 50 | $2.92200 | $146.10 |
| 100 | $2.80190 | $280.19 |
| 250 | $2.64964 | $662.41 |
| 500 | $2.53978 | $1,269.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.43480 | $2,434.80 |
| 2,000 | $2.33405 | $4,668.10 |
| 3,000 | $2.27708 | $6,831.24 |
| 5,000 | $2.20731 | $11,036.55 |
| 7,000 | $2.16254 | $15,137.78 |
| 10,000 | $2.11608 | $21,160.80 |

