
ECS-250-18-33B-CKY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-33B-CKY-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-18-33B-CKY-TR3CT-ND - Cut Tape (CT) 50-ECS-250-18-33B-CKY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33B-CKY-TR3 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33B-CKY-TR3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.64200 | $36.42 |
| 25 | $3.44640 | $86.16 |
| 50 | $3.30500 | $165.25 |
| 100 | $3.16860 | $316.86 |
| 250 | $2.99656 | $749.14 |
| 500 | $2.87260 | $1,436.30 |
| 1,000 | $2.75379 | $2,753.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.57544 | $7,726.32 |
| 6,000 | $2.46897 | $14,813.82 |
| 9,000 | $2.40878 | $21,679.02 |
| 15,000 | $2.33506 | $35,025.90 |
| 21,000 | $2.28775 | $48,042.75 |
| 30,000 | $2.23868 | $67,160.40 |


