
ECS-250-18-33-JTM-TR | |
|---|---|
DigiKey Part Number | XC2964TR-ND - Tape & Reel (TR) XC2964CT-ND - Cut Tape (CT) XC2964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33-JTM-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33-JTM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.48600 | $34.86 |
| 25 | $3.29200 | $82.30 |
| 50 | $3.15700 | $157.85 |
| 100 | $3.02630 | $302.63 |
| 250 | $2.86208 | $715.52 |
| 500 | $2.74368 | $1,371.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.63014 | $2,630.14 |
| 2,000 | $2.52133 | $5,042.66 |
| 3,000 | $2.45979 | $7,379.37 |
| 5,000 | $2.38443 | $11,922.15 |
| 7,000 | $2.33607 | $16,352.49 |
| 10,000 | $2.28590 | $22,859.00 |

