
ECS-250-18-30-JEM-TR | |
|---|---|
DigiKey Part Number | XC2104TR-ND - Tape & Reel (TR) XC2104CT-ND - Cut Tape (CT) XC2104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-30-JEM-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-30-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.36000 | $53.60 |
| 25 | $5.07440 | $126.86 |
| 50 | $4.86380 | $243.19 |
| 100 | $4.66240 | $466.24 |
| 250 | $4.40904 | $1,102.26 |
| 500 | $4.22650 | $2,113.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.05164 | $4,051.64 |
| 2,000 | $3.88413 | $7,768.26 |
| 3,000 | $3.78937 | $11,368.11 |
| 5,000 | $3.67335 | $18,366.75 |
| 7,000 | $3.59893 | $25,192.51 |
| 10,000 | $3.52167 | $35,216.70 |






