25 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-12-33-AGN-TR

DigiKey Part Number
XC2646TR-ND - Tape & Reel (TR)
XC2646CT-ND - Cut Tape (CT)
XC2646DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-12-33-AGN-TR
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-12-33-AGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,461
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.50200$35.02
25$3.31160$82.79
50$3.17520$158.76
100$3.04360$304.36
250$2.87784$719.46
500$2.75880$1,379.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.64469$2,644.69
2,000$2.53531$5,070.62
3,000$2.47344$7,420.32
5,000$2.39765$11,988.25
7,000$2.34901$16,443.07
10,000$2.29857$22,985.70
Manufacturers Standard Package