
ECS-245.7-10-36-JTM-TR | |
|---|---|
DigiKey Part Number | XC3017TR-ND - Tape & Reel (TR) XC3017CT-ND - Cut Tape (CT) XC3017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-10-36-JTM-TR |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-10-36-JTM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.10000 | $31.00 |
| 25 | $2.93000 | $73.25 |
| 50 | $2.81020 | $140.51 |
| 100 | $2.69340 | $269.34 |
| 250 | $2.54704 | $636.76 |
| 500 | $2.44146 | $1,220.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.34050 | $2,340.50 |
| 2,000 | $2.24369 | $4,487.38 |
| 3,000 | $2.18892 | $6,566.76 |
| 5,000 | $2.12184 | $10,609.20 |
| 7,000 | $2.07879 | $14,551.53 |
| 10,000 | $2.03413 | $20,341.30 |

