
ECS-245-20-30B-TR | |
---|---|
DigiKey Part Number | XC1123TR-ND - Tape & Reel (TR) XC1123CT-ND - Cut Tape (CT) XC1123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245-20-30B-TR |
Description | CRYSTAL 24.5760MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245-20-30B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $10.09100 | $100.91 |
25 | $9.54440 | $238.61 |
50 | $9.14860 | $457.43 |
100 | $8.77020 | $877.02 |
250 | $8.29408 | $2,073.52 |
500 | $7.95104 | $3,975.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.62252 | $7,622.52 |
2,000 | $6.86715 | $13,734.30 |
3,000 | $6.05561 | $18,166.83 |