
ECS-240-8-36Q-AES-TR | |
---|---|
DigiKey Part Number | XC2475TR-ND - Tape & Reel (TR) XC2475CT-ND - Cut Tape (CT) XC2475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-36Q-AES-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-36Q-AES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $5.21900 | $52.19 |
25 | $4.93600 | $123.40 |
50 | $4.73020 | $236.51 |
100 | $4.53420 | $453.42 |
250 | $4.28820 | $1,072.05 |
500 | $4.11074 | $2,055.37 |
1,000 | $3.94074 | $3,940.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.68563 | $11,056.89 |
6,000 | $3.53337 | $21,200.22 |
9,000 | $3.44728 | $31,025.52 |
15,000 | $3.34185 | $50,127.75 |
21,000 | $3.27422 | $68,758.62 |