ECS-120-12-36-AGN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-8-36CKM-TR3

DigiKey Part Number
50-ECS-240-8-36CKM-TR3TR-ND - Tape & Reel (TR)
50-ECS-240-8-36CKM-TR3CT-ND - Cut Tape (CT)
50-ECS-240-8-36CKM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-8-36CKM-TR3
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-8-36CKM-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$2.39600$23.96
25$2.26200$56.55
50$2.17000$108.50
100$2.08020$208.02
250$1.96744$491.86
500$1.88612$943.06
1,000$1.80799$1,807.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.69091$5,072.73
6,000$1.62096$9,725.76
9,000$1.58141$14,232.69
15,000$1.55348$23,302.20
Manufacturers Standard Package