
ECS-240-6-37B2-CTP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-6-37B2-CTP-TR-ND - Tape & Reel (TR) 50-ECS-240-6-37B2-CTP-TRCT-ND - Cut Tape (CT) 50-ECS-240-6-37B2-CTP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-6-37B2-CTP-TR |
Description | CRYSTAL 24 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $2.03100 | $20.31 |
| 25 | $1.92040 | $48.01 |
| 50 | $1.84160 | $92.08 |
| 100 | $1.76600 | $176.60 |
| 250 | $1.66996 | $417.49 |
| 500 | $1.60072 | $800.36 |
| 1,000 | $1.53446 | $1,534.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.43509 | $4,305.27 |
| 6,000 | $1.37573 | $8,254.38 |
| 9,000 | $1.34215 | $12,079.35 |
| 15,000 | $1.30102 | $19,515.30 |
| 21,000 | $1.27465 | $26,767.65 |
| 30,000 | $1.24726 | $37,417.80 |

