
ECS-240-6-37B2-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-240-6-37B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-240-6-37B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-240-6-37B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-6-37B2-CKM-TR |
Description | CRYSTAL 24 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-6-37B2-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.98900 | $29.89 |
25 | $2.82800 | $70.70 |
50 | $2.70960 | $135.48 |
100 | $2.59800 | $259.80 |
250 | $2.45640 | $614.10 |
500 | $2.35492 | $1,177.46 |
1,000 | $2.25745 | $2,257.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.11124 | $6,333.72 |
6,000 | $1.96359 | $11,781.54 |
9,000 | $1.76162 | $15,854.58 |
15,000 | $1.75423 | $26,313.45 |
21,000 | $1.74978 | $36,745.38 |
30,000 | $1.74541 | $52,362.30 |