



ECS-320-10-33B-7KM-TR | |
---|---|
DigiKey Part Number | 50-ECS-320-10-33B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-10-33B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-10-33B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-33B-7KM-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-33B-7KM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.85900 | $38.59 |
25 | $3.64880 | $91.22 |
50 | $3.49960 | $174.98 |
100 | $3.35420 | $335.42 |
250 | $3.17208 | $793.02 |
500 | $3.01278 | $1,506.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.59821 | $2,598.21 |
2,000 | $2.38017 | $4,760.34 |
3,000 | $2.28452 | $6,853.56 |
5,000 | $2.18805 | $10,940.25 |
7,000 | $2.16442 | $15,150.94 |
10,000 | $2.14099 | $21,409.90 |