



ECS-240-6-37B-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-6-37B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-240-6-37B-7KM-CT-ND - Cut Tape (CT) 50-ECS-240-6-37B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-6-37B-7KM-TR |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±7ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-6-37B-7KM-TR Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.68800 | $26.88 |
| 25 | $2.54520 | $63.63 |
| 50 | $2.43840 | $121.92 |
| 100 | $2.33820 | $233.82 |
| 250 | $2.21092 | $552.73 |
| 500 | $2.11934 | $1,059.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.99051 | $1,990.51 |
| 2,000 | $1.90813 | $3,816.26 |
| 3,000 | $1.86154 | $5,584.62 |
| 5,000 | $1.80449 | $9,022.45 |
| 7,000 | $1.76787 | $12,375.09 |
| 10,000 | $1.72989 | $17,298.90 |


