
ECS-240-20-5PVX | |
|---|---|
DigiKey Part Number | XC1604TR-ND - Tape & Reel (TR) XC1604CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-5PVX |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-5PVX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.19100 | $61.91 |
| 25 | $5.85680 | $146.42 |
| 50 | $5.61360 | $280.68 |
| 100 | $5.38180 | $538.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.66111 | $12,661.11 |

