
ECS-240-18-5G3X-JGN-TR | |
---|---|
DigiKey Part Number | XC2770TR-ND - Tape & Reel (TR) XC2770CT-ND - Cut Tape (CT) XC2770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-5G3X-JGN-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-5G3X-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $3.35000 | $33.50 |
25 | $3.16760 | $79.19 |
50 | $3.03600 | $151.80 |
100 | $2.91080 | $291.08 |
250 | $2.75244 | $688.11 |
500 | $2.63868 | $1,319.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.39757 | $2,397.57 |
2,000 | $2.17165 | $4,343.30 |
3,000 | $2.09784 | $6,293.52 |
5,000 | $2.02316 | $10,115.80 |