
ECS-240-18-30B-CHN-TR | |
|---|---|
DigiKey Part Number | XC2581TR-ND - Tape & Reel (TR) XC2581CT-ND - Cut Tape (CT) XC2581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-30B-CHN-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-30B-CHN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±25ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-33B-CHN-TR | ECS Inc. | 628 | XC2471CT-ND | $4.03000 | Similar |
| ABM8-24.000MHZ-R60-D1W-T | Abracon LLC | 5,418 | 535-ABM8-24.000MHZ-R60-D1W-TCT-ND | $8.22000 | Similar |
| ABM8-24.000MHZ-R60-D1W-T3 | Abracon LLC | 2,433 | 535-ABM8-24.000MHZ-R60-D1W-T3CT-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.46700 | $54.67 |
| 25 | $5.17280 | $129.32 |
| 50 | $4.95920 | $247.96 |
| 100 | $4.75450 | $475.45 |
| 250 | $4.49616 | $1,124.04 |
| 500 | $4.31020 | $2,155.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.18450 | $4,184.50 |
| 2,000 | $4.01148 | $8,022.96 |
| 3,000 | $3.91365 | $11,740.95 |
| 5,000 | $3.79384 | $18,969.20 |
| 7,000 | $3.71696 | $26,018.72 |
| 10,000 | $3.63720 | $36,372.00 |











