
ECS-240-18-30-JEM-TR | |
|---|---|
DigiKey Part Number | XC3124TR-ND - Tape & Reel (TR) XC3124CT-ND - Cut Tape (CT) XC3124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-30-JEM-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-30-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.87000 | $58.70 |
| 25 | $5.54800 | $138.70 |
| 50 | $5.31940 | $265.97 |
| 100 | $5.09900 | $509.90 |
| 250 | $4.82208 | $1,205.52 |
| 500 | $4.62262 | $2,311.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.43147 | $4,431.47 |
| 2,000 | $4.24826 | $8,496.52 |
| 3,000 | $4.14468 | $12,434.04 |
| 5,000 | $4.01780 | $20,089.00 |
| 7,000 | $3.93641 | $27,554.87 |
| 10,000 | $3.85195 | $38,519.50 |

