24 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-12-5PX-TR

DigiKey Part Number
XC1001TR-ND - Tape & Reel (TR)
XC1001CT-ND - Cut Tape (CT)
XC1001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-12-5PX-TR
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-12-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,071
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$2.13800$21.38
25$2.02560$50.64
50$1.94020$97.01
100$1.86050$186.05
250$1.75972$439.93
500$1.68688$843.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.61717$1,617.17
2,000$1.55025$3,100.50
3,000$1.51240$4,537.20
5,000$1.46602$7,330.10
7,000$1.43627$10,053.89
10,000$1.40540$14,054.00
Manufacturers Standard Package