
ECS-240-12-37-CKM-TR | |
|---|---|
DigiKey Part Number | XC2469TR-ND - Tape & Reel (TR) XC2469CT-ND - Cut Tape (CT) XC2469DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-12-37-CKM-TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-12-37-CKM-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.11900 | $41.19 |
| 25 | $3.89680 | $97.42 |
| 50 | $3.73580 | $186.79 |
| 100 | $3.58130 | $358.13 |
| 250 | $3.38692 | $846.73 |
| 500 | $3.24668 | $1,623.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.11233 | $3,112.33 |
| 2,000 | $2.98363 | $5,967.26 |
| 3,000 | $2.91082 | $8,732.46 |
| 5,000 | $2.82167 | $14,108.35 |
| 7,000 | $2.76446 | $19,351.22 |
| 10,000 | $2.70510 | $27,051.00 |

