
ECS-240-12-28AX-TR | |
|---|---|
DigiKey Part Number | XC1928TR-ND - Tape & Reel (TR) XC1928CT-ND - Cut Tape (CT) XC1928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-12-28AX-TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-12-28AX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.38000 | $63.80 |
| 25 | $6.03440 | $150.86 |
| 50 | $5.78460 | $289.23 |
| 100 | $5.54620 | $554.62 |
| 250 | $5.24464 | $1,311.16 |
| 500 | $5.02762 | $2,513.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.81977 | $4,819.77 |
| 2,000 | $4.62049 | $9,240.98 |
| 3,000 | $4.50785 | $13,523.55 |
| 5,000 | $4.36986 | $21,849.30 |
| 7,000 | $4.28135 | $29,969.45 |
| 10,000 | $4.18950 | $41,895.00 |

