
ECS-240-10-33B-CKY-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-240-10-33B-CKY-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-10-33B-CKY-TR3CT-ND - Cut Tape (CT) 50-ECS-240-10-33B-CKY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-33B-CKY-TR3 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-33B-CKY-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $3.86900 | $38.69 |
25 | $3.65840 | $91.46 |
50 | $3.50840 | $175.42 |
100 | $3.36280 | $336.28 |
250 | $3.18020 | $795.05 |
500 | $3.03794 | $1,518.97 |
1,000 | $2.92236 | $2,922.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.58101 | $7,743.03 |
6,000 | $2.30058 | $13,803.48 |
9,000 | $2.15682 | $19,411.38 |
15,000 | $2.14812 | $32,221.80 |