
ECS-240-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2579TR-ND - Tape & Reel (TR) XC2579CT-ND - Cut Tape (CT) XC2579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-30B-CKM-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-30B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $5.04800 | $50.48 |
| 25 | $4.77160 | $119.29 |
| 50 | $4.57440 | $228.72 |
| 100 | $4.38450 | $438.45 |
| 250 | $4.14628 | $1,036.57 |
| 500 | $3.97476 | $1,987.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.81034 | $3,810.34 |
| 2,000 | $3.65273 | $7,305.46 |
| 3,000 | $3.56364 | $10,690.92 |
| 5,000 | $3.45451 | $17,272.55 |
| 7,000 | $3.38451 | $23,691.57 |
| 10,000 | $3.31186 | $33,118.60 |











