
ECS-2333-040-BN-TR | |
---|---|
DigiKey Part Number | XC1961TR-ND - Tape & Reel (TR) XC1961CT-ND - Cut Tape (CT) XC1961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-040-BN-TR |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-040-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $8.19100 | $81.91 |
25 | $7.74800 | $193.70 |
50 | $7.42520 | $371.26 |
100 | $7.11900 | $711.90 |
250 | $6.73212 | $1,683.03 |
500 | $6.45356 | $3,226.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.37873 | $6,378.73 |
2,000 | $5.98294 | $11,965.88 |
3,000 | $5.84812 | $17,544.36 |
5,000 | $5.71540 | $28,577.00 |
7,000 | $5.31902 | $37,233.14 |