ECS-OSCILLATOR-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2033-245.7-B-TR

DigiKey Part Number
XC3043TR-ND - Tape & Reel (TR)
XC3043CT-ND - Cut Tape (CT)
XC3043DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2033-245.7-B-TR
Description
OSC XO 24.576 MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.57 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2033-245.7-B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24.57 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
13mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,655
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.59000$10.59
10$9.17200$91.72
25$8.32920$208.23
50$8.19460$409.73
100$7.50320$750.32
500$7.22716$3,613.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.92844$6,928.44
2,000$6.64221$13,284.42
3,000$6.48039$19,441.17
5,000$6.28220$31,411.00
7,000$6.15507$43,085.49
10,000$6.02319$60,231.90
12,000$5.95688$71,482.56
Manufacturers Standard Package