
ECS-2033-060-AU | |
|---|---|
DigiKey Part Number | XC1850TR-ND - Tape & Reel (TR) XC1850CT-ND - Cut Tape (CT) XC1850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-060-AU |
Description | XTAL OSC XO 6.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-060-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $15.21000 | $152.10 |
| 25 | $14.38760 | $359.69 |
| 50 | $13.79080 | $689.54 |
| 100 | $13.22020 | $1,322.02 |
| 250 | $12.50260 | $3,125.65 |
| 500 | $11.98596 | $5,992.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.49086 | $11,490.86 |
| 2,000 | $11.01669 | $22,033.38 |
| 3,000 | $10.74868 | $32,246.04 |
| 5,000 | $10.42041 | $52,102.05 |
| 7,000 | $10.20982 | $71,468.74 |

