
ECS-2018-080-BN | |
---|---|
DigiKey Part Number | XC1401TR-ND - Tape & Reel (TR) XC1401CT-ND - Cut Tape (CT) XC1401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-080-BN |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-080-BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $6.47900 | $64.79 |
25 | $6.21360 | $155.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.83218 | $18,832.18 |
2,000 | $13.40902 | $26,818.04 |
3,000 | $9.30578 | $27,917.34 |
5,000 | $5.39955 | $26,997.75 |
7,000 | $5.29022 | $37,031.54 |
10,000 | $5.22115 | $52,211.50 |
12,000 | $5.11984 | $61,438.08 |