ECS-2016MV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2016MV-500-CN-TR

DigiKey Part Number
XC2809TR-ND - Tape & Reel (TR)
XC2809CT-ND - Cut Tape (CT)
XC2809DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2016MV-500-CN-TR
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2016MV-500-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.71000$13.71
10$11.89800$118.98
25$11.24920$281.23
50$10.78440$539.22
100$10.33850$1,033.85
250$9.51424$2,378.56
500$9.37302$4,686.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.85622$8,856.22
2,000$8.08841$16,176.82
3,000$7.96826$23,904.78
5,000$7.84482$39,224.10
7,000$7.82651$54,785.57
10,000$7.80856$78,085.60
Manufacturers Standard Package