
ECS-2016MV-500-CN-TR | |
---|---|
DigiKey Part Number | XC2809TR-ND - Tape & Reel (TR) XC2809CT-ND - Cut Tape (CT) XC2809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-500-CN-TR |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-500-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $11.89800 | $118.98 |
25 | $11.24920 | $281.23 |
50 | $10.78440 | $539.22 |
100 | $10.33850 | $1,033.85 |
250 | $9.51424 | $2,378.56 |
500 | $9.37302 | $4,686.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.85622 | $8,856.22 |
2,000 | $8.08841 | $16,176.82 |
3,000 | $7.96826 | $23,904.78 |
5,000 | $7.84482 | $39,224.10 |
7,000 | $7.82651 | $54,785.57 |
10,000 | $7.80856 | $78,085.60 |