
ECS-2016MV-500-BN-TR | |
|---|---|
DigiKey Part Number | XC2808TR-ND - Tape & Reel (TR) XC2808CT-ND - Cut Tape (CT) XC2808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-500-BN-TR |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-500-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.85mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $11.93800 | $119.38 |
| 25 | $11.29320 | $282.33 |
| 50 | $10.82440 | $541.22 |
| 100 | $10.37640 | $1,037.64 |
| 250 | $9.81284 | $2,453.21 |
| 500 | $9.40720 | $4,703.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.01857 | $9,018.57 |
| 2,000 | $8.64614 | $17,292.28 |
| 3,000 | $8.43562 | $25,306.86 |
| 5,000 | $8.17779 | $40,888.95 |
| 7,000 | $8.01243 | $56,087.01 |
| 10,000 | $7.84089 | $78,408.90 |

