
ECS-200-S-4X | |
---|---|
DigiKey Part Number | X1075-ND |
Manufacturer | |
Manufacturer Product Number | ECS-200-S-4X |
Description | CRYSTAL 20.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal Series 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-S-4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $4.37900 | $43.79 |
25 | $4.14240 | $103.56 |
50 | $3.97120 | $198.56 |
200 | $3.65005 | $730.01 |
400 | $3.49880 | $1,399.52 |
600 | $3.41340 | $2,048.04 |
1,000 | $3.30877 | $3,308.77 |
2,600 | $3.12164 | $8,116.26 |