
ECS-200-8-36B2-CES-TR | |
---|---|
DigiKey Part Number | 50-ECS-200-8-36B2-CES-TR-ND - Tape & Reel (TR) 50-ECS-200-8-36B2-CES-TRCT-ND - Cut Tape (CT) 50-ECS-200-8-36B2-CES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-8-36B2-CES-TR |
Description | CRYSTAL 20 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.80800 | $28.08 |
25 | $2.65720 | $66.43 |
50 | $2.54860 | $127.43 |
100 | $2.44360 | $244.36 |
250 | $2.31056 | $577.64 |
500 | $2.21484 | $1,107.42 |
1,000 | $2.12320 | $2,123.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.97721 | $5,931.63 |
6,000 | $1.81913 | $10,914.78 |
9,000 | $1.61748 | $14,557.32 |
15,000 | $1.61055 | $24,158.25 |
21,000 | $1.60640 | $33,734.40 |
30,000 | $1.60231 | $48,069.30 |