
ECS-100-18-33-AGM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-100-18-33-AGM-TR3TR-ND - Tape & Reel (TR) 50-ECS-100-18-33-AGM-TR3CT-ND - Cut Tape (CT) 50-ECS-100-18-33-AGM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-33-AGM-TR3 |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-33-AGM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.41353 | $7,240.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.34600 | $33.46 |
| 25 | $3.16360 | $79.09 |
| 50 | $3.03200 | $151.60 |
| 100 | $2.90710 | $290.71 |
| 250 | $2.74896 | $687.24 |
| 500 | $2.63532 | $1,317.66 |
| 1,000 | $2.52622 | $2,526.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.34600 | $33.46 |
| 50 | $3.03200 | $151.60 |
| 100 | $2.90710 | $290.71 |
| 500 | $2.63532 | $1,317.66 |
| 1,000 | $2.52622 | $2,526.22 |

