20 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-20-3X-EN-TR

DigiKey Part Number
XC1796TR-ND - Tape & Reel (TR)
XC1796CT-ND - Cut Tape (CT)
XC1796DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-20-3X-EN-TR
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-20-3X-EN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,819
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.68800$26.88
25$2.54520$63.63
50$2.43840$121.92
100$2.33820$233.82
250$2.21092$552.73
500$2.11950$1,059.75
1,000$2.03178$2,031.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.90018$5,700.54
6,000$1.82158$10,929.48
9,000$1.77715$15,994.35
15,000$1.72273$25,840.95
21,000$1.68780$35,443.80
30,000$1.65157$49,547.10
Manufacturers Standard Package