
ECS-200-20-3X-EN-TR | |
---|---|
DigiKey Part Number | XC1796TR-ND - Tape & Reel (TR) XC1796CT-ND - Cut Tape (CT) XC1796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-3X-EN-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-3X-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.69300 | $26.93 |
25 | $2.54560 | $63.64 |
50 | $2.43860 | $121.93 |
100 | $2.33850 | $233.85 |
250 | $2.21140 | $552.85 |
500 | $2.10186 | $1,050.93 |
1,000 | $2.03214 | $2,032.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.90055 | $5,701.65 |
6,000 | $1.82194 | $10,931.64 |
9,000 | $1.77749 | $15,997.41 |
15,000 | $1.72306 | $25,845.90 |
21,000 | $1.70512 | $35,807.52 |
30,000 | $1.63366 | $49,009.80 |