
ECS-200-20-30B-TR | |
|---|---|
DigiKey Part Number | XC1121TR-ND - Tape & Reel (TR) XC1121CT-ND - Cut Tape (CT) XC1121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-30B-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-30B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $10.10400 | $101.04 |
| 25 | $9.55680 | $238.92 |
| 50 | $9.16040 | $458.02 |
| 100 | $8.78140 | $878.14 |
| 250 | $8.30472 | $2,076.18 |
| 500 | $7.96120 | $3,980.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.63227 | $7,632.27 |
| 2,000 | $7.31701 | $14,634.02 |
| 3,000 | $7.13881 | $21,416.43 |
| 5,000 | $6.92056 | $34,602.80 |
| 7,000 | $6.78053 | $47,463.71 |
| 10,000 | $6.63530 | $66,353.00 |

